Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD82001FVJ-LBE2

DigiKey Part Number
846-BD82001FVJ-LBE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD82001FVJ-LBE2
Description
IC SWITCH USB HI SIDE 1CH 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BD82001FVJ-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP-BJ
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱34.69955₱86,748.88
5,000₱33.88085₱169,404.25
7,500₱33.47107₱251,033.02
12,500₱33.01700₱412,712.50
17,500₱32.75145₱573,150.38
Manufacturers Standard Package