
BD8876FV-E2 | |
|---|---|
DigiKey Part Number | BD8876FV-E2TR-ND - Tape & Reel (TR) BD8876FV-E2CT-ND - Cut Tape (CT) BD8876FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8876FV-E2 |
Description | IC OPAMP GP 1 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8876FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3.2mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱54.09022 | ₱135,225.55 |
| 5,000 | ₱52.91280 | ₱264,564.00 |
| 7,500 | ₱52.32285 | ₱392,421.38 |

