
BD90GA3VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD90GA3VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD90GA3VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD90GA3VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90GA3VEFJ-ME2 |
Description | IC REG LINEAR 9V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱39.48200 | ₱394.82 |
| 25 | ₱35.58720 | ₱889.68 |
| 100 | ₱31.29950 | ₱3,129.95 |
| 250 | ₱29.25812 | ₱7,314.53 |
| 500 | ₱28.02780 | ₱14,013.90 |
| 1,000 | ₱27.01426 | ₱27,014.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱25.94450 | ₱64,861.25 |
| 5,000 | ₱25.29994 | ₱126,499.70 |
| 7,500 | ₱24.97702 | ₱187,327.65 |
| 12,500 | ₱24.61926 | ₱307,740.75 |
| 17,500 | ₱24.41012 | ₱427,177.10 |

