



BD90GA5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD90GA5MEFJ-ME2TR-ND - Tape & Reel (TR) BD90GA5MEFJ-ME2CT-ND - Cut Tape (CT) BD90GA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90GA5MEFJ-ME2 |
Description | IC REG LINEAR 9V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD90GA5MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱53.71400 | ₱537.14 |
| 25 | ₱48.61680 | ₱1,215.42 |
| 100 | ₱43.01300 | ₱4,301.30 |
| 250 | ₱40.34156 | ₱10,085.39 |
| 500 | ₱38.73012 | ₱19,365.06 |
| 1,000 | ₱37.40395 | ₱37,403.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱36.00393 | ₱90,009.82 |
| 5,000 | ₱35.16023 | ₱175,801.15 |
| 7,500 | ₱34.73782 | ₱260,533.65 |
| 12,500 | ₱34.26969 | ₱428,371.12 |
| 17,500 | ₱33.99597 | ₱594,929.47 |

