Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9141MUV-E2

DigiKey Part Number
BD9141MUV-E2TR-ND - Tape & Reel (TR)
BD9141MUV-E2CT-ND - Cut Tape (CT)
BD9141MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9141MUV-E2
Description
IC REG BUCK ADJ 2A 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱222.12000₱222.12
10₱167.39500₱1,673.95
25₱153.75800₱3,843.95
100₱138.74550₱13,874.55
250₱131.58884₱32,897.21
500₱127.27622₱63,638.11
1,000₱123.72763₱123,727.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱119.98039₱299,950.97
5,000₱117.72237₱588,611.85
Manufacturers Standard Package