
BD9486F-GE2 | |
|---|---|
DigiKey Part Number | BD9486F-GE2TR-ND - Tape & Reel (TR) BD9486F-GE2CT-ND - Cut Tape (CT) BD9486F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9486F-GE2 |
Description | IC LED DRIVER CTRLR PWM 16SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9486F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱57.82300 | ₱578.23 |
| 25 | ₱52.38000 | ₱1,309.50 |
| 100 | ₱46.40730 | ₱4,640.73 |
| 250 | ₱43.55964 | ₱10,889.91 |
| 500 | ₱41.84222 | ₱20,921.11 |
| 1,000 | ₱40.42790 | ₱40,427.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱38.93498 | ₱97,337.45 |
| 5,000 | ₱38.03542 | ₱190,177.10 |
| 7,500 | ₱37.58502 | ₱281,887.65 |
| 12,500 | ₱37.08579 | ₱463,572.38 |

