LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9488F-GE2

DigiKey Part Number
BD9488F-GE2TR-ND - Tape & Reel (TR)
BD9488F-GE2CT-ND - Cut Tape (CT)
BD9488F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9488F-GE2
Description
IC LED DRIVER CTRLR PWM 18SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD9488F-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
150kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.213", 5.40mm Width)
Supplier Device Package
18-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,482
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱99.45000₱99.45
10₱72.88900₱728.89
25₱66.26720₱1,656.68
100₱58.94850₱5,894.85
250₱55.46488₱13,866.22
500₱53.36156₱26,680.78
1,000₱51.63223₱51,632.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱50.20810₱100,416.20
4,000₱49.03615₱196,144.60
6,000₱48.44919₱290,695.14
10,000₱47.79888₱477,988.80
Manufacturers Standard Package