
BD95820F-LBE2 | |
|---|---|
DigiKey Part Number | BD95820F-LBE2TR-ND - Tape & Reel (TR) BD95820F-LBE2CT-ND - Cut Tape (CT) BD95820F-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD95820F-LBE2 |
Description | IC EARTH LEAKAGE DETECTOR 8SOP |
Customer Reference | |
Detailed Description | Earth Leakage Detector PMIC 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD95820F-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Earth Leakage Detector | |
Current - Supply | 330µA | |
Voltage - Supply | 12V ~ 22V | |
Operating Temperature | -20°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.52000 | ₱90.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱44.94524 | ₱112,363.10 |
| 5,000 | ₱43.93325 | ₱219,666.25 |
| 7,500 | ₱43.42672 | ₱325,700.40 |
| 12,500 | ₱42.86528 | ₱535,816.00 |

