Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 0.78V 1 Output 1A (Switch) 8-PowerUDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7F100HFN-LBTR

DigiKey Part Number
BD7F100HFN-LBTR-ND - Tape & Reel (TR)
BD7F100HFN-LBCT-ND - Cut Tape (CT)
BD7F100HFN-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7F100HFN-LBTR
Description
IC REG FLYBACK ADJ 1A 8HSON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 0.78V 1 Output 1A (Switch) 8-PowerUDFN
Datasheet
 Datasheet
EDA/CAD Models
BD7F100HFN-LBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V (Switch)
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,675
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱189.96000₱189.96
10₱142.44400₱1,424.44
25₱130.55760₱3,263.94
100₱117.50410₱11,750.41
250₱111.28228₱27,820.57
500₱107.52824₱53,764.12
1,000₱104.44058₱104,440.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱100.62600₱301,878.00
6,000₱98.75921₱592,555.26
Manufacturers Standard Package