Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9E100FJ-LBGH2

DigiKey Part Number
BD9E100FJ-LBGH2TR-ND - Tape & Reel (TR)
BD9E100FJ-LBGH2CT-ND - Cut Tape (CT)
BD9E100FJ-LBGH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E100FJ-LBGH2
Description
IC REG BUCK ADJ 1A 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD9E100FJ-LBGH2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-J
Voltage - Input (Min)
7V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 460
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱210.81000₱210.81
10₱158.70100₱1,587.01
25₱145.63560₱3,640.89
100₱131.24820₱13,124.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱124.38328₱31,095.82
500₱120.24694₱60,123.47
750₱118.17579₱88,631.84
1,250₱115.88002₱144,850.02
1,750₱114.53915₱200,443.51
2,500₱113.24886₱283,122.15
Manufacturers Standard Package