
RBR5RSM40BTFTL1 | |
|---|---|
DigiKey Part Number | 846-RBR5RSM40BTFTL1TR-ND - Tape & Reel (TR) 846-RBR5RSM40BTFTL1CT-ND - Cut Tape (CT) 846-RBR5RSM40BTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5RSM40BTFTL1 |
Description | DIODE SCHOTTKY 40V 5A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.52000 | ₱90.52 |
| 10 | ₱56.81100 | ₱568.11 |
| 100 | ₱44.94830 | ₱4,494.83 |
| 500 | ₱35.50490 | ₱17,752.45 |
| 1,000 | ₱32.46606 | ₱32,466.06 |
| 2,000 | ₱32.34459 | ₱64,689.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱29.94904 | ₱119,796.16 |
| 8,000 | ₱28.73891 | ₱229,911.28 |

