Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9P105EFV-CE2

DigiKey Part Number
846-BD9P105EFV-CE2TR-ND - Tape & Reel (TR)
846-BD9P105EFV-CE2CT-ND - Cut Tape (CT)
846-BD9P105EFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9P105EFV-CE2
Description
IC REG BUCK ADJ 1A 20HTSSOP-B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
8.5V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,744
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱176.86000₱176.86
10₱132.08200₱1,320.82
25₱120.95800₱3,023.95
100₱108.73230₱10,873.23
250₱102.90000₱25,725.00
500₱99.38418₱49,692.09
1,000₱96.49006₱96,490.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱93.43514₱233,587.85
5,000₱91.59386₱457,969.30
Manufacturers Standard Package