
BD9S300MUF-CE2 | |
|---|---|
DigiKey Part Number | BD9S300MUF-CE2TR-ND - Tape & Reel (TR) BD9S300MUF-CE2CT-ND - Cut Tape (CT) BD9S300MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S300MUF-CE2 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9S300MUF-CE2 Models |
Category | Voltage - Output (Max) 4.4V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package VQFN016V3030 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱155.43000 | ₱155.43 |
| 10 | ₱115.76500 | ₱1,157.65 |
| 25 | ₱105.83240 | ₱2,645.81 |
| 100 | ₱94.86320 | ₱9,486.32 |
| 250 | ₱89.63468 | ₱22,408.67 |
| 500 | ₱87.46704 | ₱43,733.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱80.68688 | ₱242,060.64 |
| 6,000 | ₱79.11932 | ₱474,715.92 |

