
BH6172GU-E2 | |
|---|---|
DigiKey Part Number | BH6172GU-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH6172GU-E2 |
Description | IC PMIC DC/DC 1CH LDO 5CH |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC VCSP85H2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 23-VFBGA, CSPBGA | |
Supplier Device Package | VCSP85H2 | |
Base Product Number |

