


BM2PAA1Y-Z | |
|---|---|
DigiKey Part Number | 846-BM2PAA1Y-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2PAA1Y-Z |
Description | NON-ISOLATED TYPE PWM DC/DC CONV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 65kHz 7-DIPK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Buck | |
Voltage - Start Up | 9.3 V | |
Voltage - Supply (Vcc/Vdd) | 11.1V ~ 26V | |
Duty Cycle | 40% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIPK | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.63000 | ₱75.63 |
| 10 | ₱54.84600 | ₱548.46 |
| 50 | ₱46.53240 | ₱2,326.62 |
| 100 | ₱43.95980 | ₱4,395.98 |
| 250 | ₱41.23480 | ₱10,308.70 |
| 500 | ₱39.59480 | ₱19,797.40 |
| 1,000 | ₱38.24420 | ₱38,244.20 |

