BR24G01-3A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1,298
Unit Price: ₱80.39000
Datasheet

Direct


Microchip Technology
In Stock: 751
Unit Price: ₱26.20000
Datasheet

Direct


Microchip Technology
In Stock: 1,658
Unit Price: ₱23.82000
Datasheet

Similar


Microchip Technology
In Stock: 447
Unit Price: ₱22.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱25.01100
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱25.01100
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱20.24700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱29.17950
Datasheet

Similar


Microchip Technology
In Stock: 569
Unit Price: ₱26.80000
Datasheet

Similar


Microchip Technology
In Stock: 401
Unit Price: ₱26.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱29.17950
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱25.01100
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱29.17950
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱25.01100
Datasheet
EEPROM Memory IC 1Kbit I2C 1 MHz 8-DIP-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G01-3A

DigiKey Part Number
BR24G01-3A-ND
Manufacturer
Manufacturer Product Number
BR24G01-3A
Description
IC EEPROM 1KBIT I2C 1MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 8-DIP-T
Datasheet
 Datasheet
EDA/CAD Models
BR24G01-3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP-T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes