EEPROM Memory IC 1Kbit I2C 1 MHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H01ANUX-5ACTR

DigiKey Part Number
846-BR24H01ANUX-5ACTR-ND - Tape & Reel (TR)
846-BR24H01ANUX-5ACTRCT-ND - Cut Tape (CT)
846-BR24H01ANUX-5ACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H01ANUX-5ACTR
Description
1KBIT, ISUP2;C BUS, HIGH SPEED W
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz VSON008X2030
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.90000₱39.90
10₱37.27800₱372.78
25₱36.27800₱906.95
50₱35.50380₱1,775.19
100₱34.73550₱3,473.55
250₱33.70768₱8,426.92
500₱32.92638₱16,463.19
1,000₱32.14688₱32,146.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱30.60022₱122,400.88
8,000₱29.83797₱238,703.76
12,000₱29.39691₱352,762.92
20,000₱28.84718₱576,943.60
Manufacturers Standard Package