
BR24H01ANUX-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR24H01ANUX-5ACTR-ND - Tape & Reel (TR) 846-BR24H01ANUX-5ACTRCT-ND - Cut Tape (CT) 846-BR24H01ANUX-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H01ANUX-5ACTR |
Description | 1KBIT, ISUP2;C BUS, HIGH SPEED W |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱37.27800 | ₱372.78 |
| 25 | ₱36.27800 | ₱906.95 |
| 50 | ₱35.50380 | ₱1,775.19 |
| 100 | ₱34.73550 | ₱3,473.55 |
| 250 | ₱33.70768 | ₱8,426.92 |
| 500 | ₱32.92638 | ₱16,463.19 |
| 1,000 | ₱32.14688 | ₱32,146.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱30.60022 | ₱122,400.88 |
| 8,000 | ₱29.83797 | ₱238,703.76 |
| 12,000 | ₱29.39691 | ₱352,762.92 |
| 20,000 | ₱28.84718 | ₱576,943.60 |

