
BR24H1MFVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H1MFVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H1MFVT-5ACE2CT-ND - Cut Tape (CT) 846-BR24H1MFVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H1MFVT-5ACE2 |
Description | 1M BIT, ISUP2;C (2-WIRE) BUS, HI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱109.15500 | ₱1,091.55 |
| 25 | ₱106.04680 | ₱2,651.17 |
| 50 | ₱103.70040 | ₱5,185.02 |
| 100 | ₱101.32430 | ₱10,132.43 |
| 250 | ₱98.19080 | ₱24,547.70 |
| 500 | ₱95.82548 | ₱47,912.74 |
| 1,000 | ₱93.47861 | ₱93,478.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱89.80994 | ₱269,429.82 |
| 6,000 | ₱87.53989 | ₱525,239.34 |

