
BR24H512FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H512FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H512FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H512FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H512FJ-5ACE2 |
Description | 512KBIT, ISUP2 C BUS, HIGH SPEED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.61000 | ₱78.61 |
| 10 | ₱73.72300 | ₱737.23 |
| 25 | ₱71.69840 | ₱1,792.46 |
| 50 | ₱70.13800 | ₱3,506.90 |
| 100 | ₱68.56590 | ₱6,856.59 |
| 250 | ₱66.47448 | ₱16,618.62 |
| 500 | ₱64.89520 | ₱32,447.60 |
| 1,000 | ₱63.32309 | ₱63,323.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱61.26552 | ₱153,163.80 |
| 5,000 | ₱59.73056 | ₱298,652.80 |
| 7,500 | ₱58.84374 | ₱441,328.05 |

