BR25010-10TU-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 54
Unit Price: ₱32.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱30.84690
Datasheet

Similar


Microchip Technology
In Stock: 3,720
Unit Price: ₱33.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱35.84910
Datasheet

Similar


Microchip Technology
In Stock: 481
Unit Price: ₱32.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱35.84910
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱35.84910
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱30.84690
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱30.84690
Datasheet

Similar


Microchip Technology
In Stock: 22,145
Unit Price: ₱19.06000
Datasheet

Similar


onsemi
In Stock: 2,300
Unit Price: ₱25.01000
Datasheet

Similar


STMicroelectronics
In Stock: 954
Unit Price: ₱19.65000
Datasheet

Similar


STMicroelectronics
In Stock: 9,460
Unit Price: ₱19.65000
Datasheet

Similar


Microchip Technology
In Stock: 612
Unit Price: ₱32.16000
Datasheet
EEPROM Memory IC 1Kbit SPI 3 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25010-10TU-2.7

DigiKey Part Number
BR25010-10TU-2.7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR25010-10TU-2.7
Description
IC EEPROM 1KBIT SPI 3MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 3 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes