
BR25G1MFJ-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR25G1MFJ-5AE2TR-ND - Tape & Reel (TR) 846-BR25G1MFJ-5AE2CT-ND - Cut Tape (CT) 846-BR25G1MFJ-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G1MFJ-5AE2 |
Description | IC EEPROM 1MBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 128K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱109.15500 | ₱1,091.55 |
| 25 | ₱106.04680 | ₱2,651.17 |
| 50 | ₱103.70040 | ₱5,185.02 |
| 100 | ₱101.32430 | ₱10,132.43 |
| 250 | ₱98.19080 | ₱24,547.70 |
| 500 | ₱95.82548 | ₱47,912.74 |
| 1,000 | ₱93.47861 | ₱93,478.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱90.41358 | ₱226,033.95 |
| 5,000 | ₱88.13305 | ₱440,665.25 |

