EEPROM Memory IC 4Kbit SPI 20 MHz VSON08AX2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H04ANUX-5ACTR

DigiKey Part Number
846-BR25H04ANUX-5ACTR-ND - Tape & Reel (TR)
846-BR25H04ANUX-5ACTRCT-ND - Cut Tape (CT)
846-BR25H04ANUX-5ACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H04ANUX-5ACTR
Description
4KBIT, SPI BUS, SERIAL EEPROM FO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 20 MHz VSON08AX2030
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON08AX2030
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱31.50200₱315.02
25₱30.70400₱767.60
50₱30.06080₱1,503.04
100₱29.41170₱2,941.17
250₱28.54828₱7,137.07
500₱27.89202₱13,946.01
1,000₱27.23638₱27,236.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱25.93179₱103,727.16
8,000₱25.28821₱202,305.68
12,000₱24.91562₱298,987.44
20,000₱24.45084₱489,016.80
Manufacturers Standard Package