
BR25H256FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H256FVM-5ACTR-ND - Tape & Reel (TR) 846-BR25H256FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR25H256FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H256FVM-5ACTR |
Description | 256KBIT, SPI BUS, HIGH SPEED WRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱55.85800 | ₱558.58 |
| 25 | ₱54.35720 | ₱1,358.93 |
| 50 | ₱53.19000 | ₱2,659.50 |
| 100 | ₱52.01100 | ₱5,201.10 |
| 250 | ₱50.44600 | ₱12,611.50 |
| 500 | ₱49.26096 | ₱24,630.48 |
| 1,000 | ₱48.07829 | ₱48,078.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱46.22053 | ₱138,661.59 |
| 6,000 | ₱45.06526 | ₱270,391.56 |
| 9,000 | ₱44.39737 | ₱399,576.33 |

