
BR25H640FJ-2ACE2 | |
|---|---|
DigiKey Part Number | BR25H640FJ-2ACE2TR-ND - Tape & Reel (TR) BR25H640FJ-2ACE2CT-ND - Cut Tape (CT) BR25H640FJ-2ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640FJ-2ACE2 |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.11000 | ₱91.11 |
| 10 | ₱85.33500 | ₱853.35 |
| 25 | ₱82.96520 | ₱2,074.13 |
| 50 | ₱81.13100 | ₱4,056.55 |
| 100 | ₱79.29680 | ₱7,929.68 |
| 250 | ₱76.86716 | ₱19,216.79 |
| 500 | ₱75.03180 | ₱37,515.90 |
| 1,000 | ₱73.20660 | ₱73,206.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱70.81924 | ₱177,048.10 |

