
BR25H640FVM-2ACTR | |
|---|---|
DigiKey Part Number | BR25H640FVM-2ACTR-ND - Tape & Reel (TR) BR25H640FVM-2ACCT-ND - Cut Tape (CT) BR25H640FVM-2ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640FVM-2ACTR |
Description | IC EEPROM 64KBIT SPI 10MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H640FVM-2ACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.68000 | ₱94.68 |
| 10 | ₱88.67000 | ₱886.70 |
| 25 | ₱86.18080 | ₱2,154.52 |
| 50 | ₱84.27520 | ₱4,213.76 |
| 100 | ₱82.36960 | ₱8,236.96 |
| 250 | ₱79.84224 | ₱19,960.56 |
| 500 | ₱77.93428 | ₱38,967.14 |
| 1,000 | ₱76.03582 | ₱76,035.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱73.06487 | ₱219,194.61 |

