EEPROM Memory IC 1Kbit Microwire 2 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93A46RFVM-WMTR

DigiKey Part Number
BR93A46RFVM-WMTR-ND - Tape & Reel (TR)
BR93A46RFVM-WMCT-ND - Cut Tape (CT)
BR93A46RFVM-WMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93A46RFVM-WMTR
Description
IC EEPROM 1KBIT SPI 2MHZ 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱33.50779₱100,523.37
Manufacturers Standard Package