EEPROM Memory IC 4Kbit Microwire 3 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G66FVM-3BGTTR

DigiKey Part Number
846-BR93G66FVM-3BGTTR-ND - Tape & Reel (TR)
846-BR93G66FVM-3BGTTRCT-ND - Cut Tape (CT)
846-BR93G66FVM-3BGTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G66FVM-3BGTTR
Description
IC EEPROM 4KBIT MICROWIRE 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 3 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.94000₱33.94
10₱32.15700₱321.57
25₱31.32320₱783.08
50₱30.66820₱1,533.41
100₱30.01320₱3,001.32
250₱29.13188₱7,282.97
500₱28.46132₱14,230.66
1,000₱27.79139₱27,791.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱26.73458₱80,203.74
Manufacturers Standard Package