
BR93G66FVM-3BGTTR | |
|---|---|
DigiKey Part Number | 846-BR93G66FVM-3BGTTR-ND - Tape & Reel (TR) 846-BR93G66FVM-3BGTTRCT-ND - Cut Tape (CT) 846-BR93G66FVM-3BGTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66FVM-3BGTTR |
Description | IC EEPROM 4KBIT MICROWIRE 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱32.15700 | ₱321.57 |
| 25 | ₱31.32320 | ₱783.08 |
| 50 | ₱30.66820 | ₱1,533.41 |
| 100 | ₱30.01320 | ₱3,001.32 |
| 250 | ₱29.13188 | ₱7,282.97 |
| 500 | ₱28.46132 | ₱14,230.66 |
| 1,000 | ₱27.79139 | ₱27,791.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.73458 | ₱80,203.74 |

