
BR93G66NUX-3BTTR | |
|---|---|
DigiKey Part Number | 846-BR93G66NUX-3BTTR-ND - Tape & Reel (TR) 846-BR93G66NUX-3BTTRCT-ND - Cut Tape (CT) 846-BR93G66NUX-3BTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66NUX-3BTTR |
Description | IC EEPROM 4KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱29.95400 | ₱299.54 |
| 25 | ₱29.17960 | ₱729.49 |
| 50 | ₱28.57200 | ₱1,428.60 |
| 100 | ₱27.96470 | ₱2,796.47 |
| 250 | ₱27.14288 | ₱6,785.72 |
| 500 | ₱26.52238 | ₱13,261.19 |
| 1,000 | ₱25.89889 | ₱25,898.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱24.66070 | ₱98,642.80 |

