EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L76RF-WE2

DigiKey Part Number
BR93L76RF-WE2TR-ND - Tape & Reel (TR)
BR93L76RF-WE2CT-ND - Cut Tape (CT)
BR93L76RF-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93L76RF-WE2
Description
IC EEPROM 8KBIT SPI 2MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,264
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱34.36000₱343.60
25₱33.46720₱836.68
50₱32.76440₱1,638.22
100₱32.05580₱3,205.58
250₱31.11368₱7,778.42
500₱30.39552₱15,197.76
1,000₱29.67853₱29,678.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱28.73430₱71,835.75
Manufacturers Standard Package