
BU16501KS2-E2 | |
|---|---|
DigiKey Part Number | 846-BU16501KS2-E2TR-ND - Tape & Reel (TR) 846-BU16501KS2-E2CT-ND - Cut Tape (CT) 846-BU16501KS2-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU16501KS2-E2 |
Description | IC LED DRVR LIN I2C 680MA 52SQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C, SPI Dimming 680mA 52-SQFP-T (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU16501KS2-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 680mA | |
Frequency | 1.2MHz | |
Dimming | I2C, SPI | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-SQFP-T (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱319.19000 | ₱319.19 |
| 10 | ₱243.79800 | ₱2,437.98 |
| 25 | ₱224.95600 | ₱5,623.90 |
| 100 | ₱204.22670 | ₱20,422.67 |
| 250 | ₱194.34260 | ₱48,585.65 |
| 500 | ₱188.38762 | ₱94,193.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱183.48427 | ₱183,484.27 |
| 2,000 | ₱179.44976 | ₱358,899.52 |
| 3,000 | ₱177.42903 | ₱532,287.09 |

