


BU18UB3WG-TR | |
|---|---|
DigiKey Part Number | BU18UB3WGTR-ND - Tape & Reel (TR) BU18UB3WGCT-ND - Cut Tape (CT) BU18UB3WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18UB3WG-TR |
Description | IC REG LINEAR 1.8V 360MA 5-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 360mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU18UB3WG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱13.22000 | ₱132.20 |
| 25 | ₱11.76720 | ₱294.18 |
| 100 | ₱10.12350 | ₱1,012.35 |
| 250 | ₱9.34220 | ₱2,335.55 |
| 500 | ₱8.87176 | ₱4,435.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.00590 | ₱24,017.70 |
| 6,000 | ₱7.77177 | ₱46,630.62 |
| 9,000 | ₱7.65462 | ₱68,891.58 |
| 15,000 | ₱7.52470 | ₱112,870.50 |
| 21,000 | ₱7.44877 | ₱156,424.17 |
| 30,000 | ₱7.37578 | ₱221,273.40 |
| 75,000 | ₱7.21855 | ₱541,391.25 |

