Similar



BU32UA3WNVX-TL | |
|---|---|
DigiKey Part Number | BU32UA3WNVX-TLTR-ND - Tape & Reel (TR) BU32UA3WNVX-TLCT-ND - Cut Tape (CT) BU32UA3WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU32UA3WNVX-TL |
Description | IC REG LIN 3.2V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU32UA3WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.57151 | ₱42,857.55 |
| 10,000 | ₱8.35296 | ₱83,529.60 |
| 15,000 | ₱8.24355 | ₱123,653.25 |
| 25,000 | ₱8.12236 | ₱203,059.00 |
| 35,000 | ₱8.05150 | ₱281,802.50 |
| 50,000 | ₱7.98336 | ₱399,168.00 |


