BU4015B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 15,922
Unit Price: ₱67.29000
Datasheet
Shift Shift Register 2 Element 4 Bit 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4015B

DigiKey Part Number
BU4015B-ND
Manufacturer
Manufacturer Product Number
BU4015B
Description
IC SR PUSH-PULL 4BIT 16-DIP
Customer Reference
Detailed Description
Shift Shift Register 2 Element 4 Bit 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
BU4015B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
2
Number of Bits per Element
4
Function
Serial to Parallel
Voltage - Supply
3V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes