
BU4243G-TR | |
|---|---|
DigiKey Part Number | BU4243GTR-ND - Tape & Reel (TR) BU4243GCT-ND - Cut Tape (CT) BU4243GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4243G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4243G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.51995 | ₱34,559.85 |
| 6,000 | ₱11.20394 | ₱67,223.64 |
| 9,000 | ₱11.04566 | ₱99,410.94 |
| 15,000 | ₱10.87034 | ₱163,055.10 |
| 21,000 | ₱10.76780 | ₱226,123.80 |
| 30,000 | ₱10.66926 | ₱320,077.80 |

