Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB VSON010V3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7150NUV-E2

DigiKey Part Number
BU7150NUV-E2TR-ND - Tape & Reel (TR)
BU7150NUV-E2CT-ND - Cut Tape (CT)
BU7150NUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7150NUV-E2
Description
IC AMP AB MONO/STER 85MW 10VSON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB VSON010V3030
Datasheet
 Datasheet
EDA/CAD Models
BU7150NUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
85mW x 1 @ 8Ohm; 14mW x 2 @ 16Ohm
Voltage - Supply
0.93V ~ 3.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
VSON010V3030
Package / Case
10-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,433
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱151.26000₱151.26
10₱112.43000₱1,124.30
25₱102.73560₱2,568.39
100₱92.10000₱9,210.00
250₱87.02400₱21,756.00
500₱83.96430₱41,982.15
1,000₱81.44654₱81,446.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱78.33683₱235,010.49
6,000₱76.81494₱460,889.64
Manufacturers Standard Package