
BZX84C12VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C12VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C12VLYT116CT-ND - Cut Tape (CT) 846-BZX84C12VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12VLYT116 |
Description | DIODE ZENER 12V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5.42% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.42% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B12VLFHT116 | Rohm Semiconductor | 2,128 | BZX84B12VLFHT116CT-ND | ₱13.70000 | Parametric Equivalent |
| BZX84B12VLYFHT116 | Rohm Semiconductor | 11 | 846-BZX84B12VLYFHT116CT-ND | ₱23.82000 | Parametric Equivalent |
| BZX84B12VLYT116 | Rohm Semiconductor | 2,878 | 846-BZX84B12VLYT116CT-ND | ₱20.84000 | Parametric Equivalent |
| BZX84C12VLFHT116 | Rohm Semiconductor | 38 | BZX84C12VLFHT116CT-ND | ₱8.93000 | Parametric Equivalent |
| BZX84C12VLYFHT116 | Rohm Semiconductor | 2,113 | 846-BZX84C12VLYFHT116CT-ND | ₱22.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.91000 | ₱119.10 |
| 100 | ₱7.43780 | ₱743.78 |
| 500 | ₱5.48932 | ₱2,744.66 |
| 1,000 | ₱4.85749 | ₱4,857.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.05357 | ₱12,160.71 |
| 6,000 | ₱3.64754 | ₱21,885.24 |
| 9,000 | ₱3.44040 | ₱30,963.60 |
| 15,000 | ₱3.20756 | ₱48,113.40 |
| 21,000 | ₱3.06958 | ₱64,461.18 |
| 30,000 | ₱2.93544 | ₱88,063.20 |

