
BZX84C3V3LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C3V3LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C3V3LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C3V3LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3LYFHT116 |
Description | DIODE ZENER 3.3V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±6.06% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱14.11300 | ₱141.13 |
| 100 | ₱8.75390 | ₱875.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.71918 | ₱17,157.54 |
| 6,000 | ₱3.39435 | ₱20,366.10 |
| 9,000 | ₱3.09660 | ₱27,869.40 |
| 15,000 | ₱2.85880 | ₱42,882.00 |
| 21,000 | ₱2.67975 | ₱56,274.75 |

