
BZX84C4V3LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C4V3LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C4V3LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C4V3LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3LYFHT116 |
Description | DIODE ZENER 4.3V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±6.98% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.74400 | ₱127.44 |
| 100 | ₱6.72920 | ₱672.92 |
| 500 | ₱5.53816 | ₱2,769.08 |
| 1,000 | ₱4.94265 | ₱4,942.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.78544 | ₱14,356.32 |
| 6,000 | ₱3.81120 | ₱22,867.20 |
| 9,000 | ₱3.09660 | ₱27,869.40 |
| 15,000 | ₱2.85880 | ₱42,882.00 |
| 21,000 | ₱2.67975 | ₱56,274.75 |

