
BD4234NUX-E2 | |
|---|---|
DigiKey Part Number | 846-BD4234NUX-E2TR-ND - Tape & Reel (TR) 846-BD4234NUX-E2CT-ND - Cut Tape (CT) 846-BD4234NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4234NUX-E2 |
Description | STROBE CHARGE CONTROL IC FOR DSC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Camera PMIC VSON010X3020 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Camera | |
Current - Supply | 1.5mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | VSON010X3020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱60.74100 | ₱607.41 |
| 25 | ₱55.09560 | ₱1,377.39 |
| 100 | ₱48.85480 | ₱4,885.48 |
| 250 | ₱45.87732 | ₱11,469.33 |
| 500 | ₱44.08486 | ₱22,042.43 |
| 1,000 | ₱42.60803 | ₱42,608.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱40.39217 | ₱161,568.68 |
| 8,000 | ₱39.56897 | ₱316,551.76 |
| 12,000 | ₱39.15671 | ₱469,880.52 |

