
DA228KFHT146 | |
|---|---|
DigiKey Part Number | DA228KFHT146TR-ND - Tape & Reel (TR) DA228KFHT146CT-ND - Cut Tape (CT) DA228KFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA228KFHT146 |
Description | DIODE ARRAY GP 80V 100MA SMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DA228KFHT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.90057 | ₱14,701.71 |
| 6,000 | ₱4.43022 | ₱26,581.32 |
| 9,000 | ₱4.19034 | ₱37,713.06 |
| 15,000 | ₱3.92069 | ₱58,810.35 |
| 21,000 | ₱3.76092 | ₱78,979.32 |
| 30,000 | ₱3.60563 | ₱108,168.90 |
| 75,000 | ₱3.26476 | ₱244,857.00 |
| 150,000 | ₱3.12638 | ₱468,957.00 |

