
DA228UMFHTL | |
|---|---|
DigiKey Part Number | 846-DA228UMFHTLTR-ND - Tape & Reel (TR) 846-DA228UMFHTLCT-ND - Cut Tape (CT) 846-DA228UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA228UMFHTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.04556 | ₱21,136.68 |
| 6,000 | ₱6.41016 | ₱38,460.96 |
| 9,000 | ₱6.08621 | ₱54,775.89 |
| 15,000 | ₱5.72212 | ₱85,831.80 |
| 21,000 | ₱5.50650 | ₱115,636.50 |
| 30,000 | ₱5.29691 | ₱158,907.30 |
| 75,000 | ₱4.91288 | ₱368,466.00 |

