
DA228WMTL | |
|---|---|
DigiKey Part Number | 846-DA228WMTLTR-ND - Tape & Reel (TR) 846-DA228WMTLCT-ND - Cut Tape (CT) 846-DA228WMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA228WMTL |
Description | DIODE ARRAY GP 80V 100MA EMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱11.55300 | ₱115.53 |
| 100 | ₱7.22340 | ₱722.34 |
| 500 | ₱5.33688 | ₱2,668.44 |
| 1,000 | ₱4.72708 | ₱4,727.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.53950 | ₱13,618.50 |
| 6,000 | ₱3.21570 | ₱19,294.20 |
| 9,000 | ₱3.14576 | ₱28,311.84 |
| 15,000 | ₱3.00418 | ₱45,062.70 |
| 21,000 | ₱2.99386 | ₱62,871.06 |
| 30,000 | ₱2.86050 | ₱85,815.00 |
| 75,000 | ₱2.64065 | ₱198,048.75 |

