
DAN202UMFHTL | |
|---|---|
DigiKey Part Number | DAN202UMFHTLTR-ND - Tape & Reel (TR) DAN202UMFHTLCT-ND - Cut Tape (CT) DAN202UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN202UMFHTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DAN202UMFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.44400 | ₱74.44 |
| 100 | ₱5.30000 | ₱530.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.83776 | ₱8,513.28 |
| 6,000 | ₱2.54150 | ₱15,249.00 |
| 9,000 | ₱2.39027 | ₱21,512.43 |
| 15,000 | ₱2.22022 | ₱33,303.30 |
| 21,000 | ₱2.11947 | ₱44,508.87 |
| 30,000 | ₱2.02144 | ₱60,643.20 |
| 75,000 | ₱1.80625 | ₱135,468.75 |
| 150,000 | ₱1.67325 | ₱250,987.50 |
| 300,000 | ₱1.56319 | ₱468,957.00 |

