
DTA013ZEBTL | |
|---|---|
DigiKey Part Number | DTA013ZEBTLTR-ND - Tape & Reel (TR) DTA013ZEBTLCT-ND - Cut Tape (CT) DTA013ZEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA013ZEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA013ZEBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.98000 | ₱79.80 |
| 100 | ₱4.93070 | ₱493.07 |
| 500 | ₱3.60396 | ₱1,801.98 |
| 1,000 | ₱3.17342 | ₱3,173.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.62516 | ₱7,875.48 |
| 6,000 | ₱2.34796 | ₱14,087.76 |
| 9,000 | ₱2.20659 | ₱19,859.31 |
| 15,000 | ₱2.04749 | ₱30,712.35 |
| 21,000 | ₱1.95318 | ₱41,016.78 |
| 30,000 | ₱1.86149 | ₱55,844.70 |
| 75,000 | ₱1.66012 | ₱124,509.00 |
| 150,000 | ₱1.53566 | ₱230,349.00 |
| 300,000 | ₱1.43104 | ₱429,312.00 |

