
DTA143ZEBHZGTL | |
|---|---|
DigiKey Part Number | DTA143ZEBHZGTLTR-ND - Tape & Reel (TR) DTA143ZEBHZGTLCT-ND - Cut Tape (CT) DTA143ZEBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZEBHZGTL |
Description | TRANS PREBIAS PNP 0.1A EMT3F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA143ZEBHZGTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.72900 | ₱67.29 |
| 100 | ₱4.15060 | ₱415.06 |
| 500 | ₱3.02038 | ₱1,510.19 |
| 1,000 | ₱2.65414 | ₱2,654.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.18608 | ₱6,558.24 |
| 6,000 | ₱1.94947 | ₱11,696.82 |
| 9,000 | ₱1.82865 | ₱16,457.85 |
| 15,000 | ₱1.69277 | ₱25,391.55 |
| 21,000 | ₱1.61219 | ₱33,855.99 |
| 30,000 | ₱1.53385 | ₱46,015.50 |
| 75,000 | ₱1.36174 | ₱102,130.50 |
| 150,000 | ₱1.25535 | ₱188,302.50 |
| 300,000 | ₱1.16590 | ₱349,770.00 |

