
DTA123JE3TL | |
|---|---|
DigiKey Part Number | 846-DTA123JE3TLTR-ND - Tape & Reel (TR) 846-DTA123JE3TLCT-ND - Cut Tape (CT) 846-DTA123JE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JE3TL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.94500 | ₱99.45 |
| 100 | ₱6.19920 | ₱619.92 |
| 500 | ₱4.56154 | ₱2,280.77 |
| 1,000 | ₱4.03034 | ₱4,030.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.35366 | ₱10,060.98 |
| 6,000 | ₱3.01194 | ₱18,071.64 |
| 9,000 | ₱2.83769 | ₱25,539.21 |
| 15,000 | ₱2.64164 | ₱39,624.60 |
| 21,000 | ₱2.52549 | ₱53,035.29 |
| 30,000 | ₱2.41253 | ₱72,375.90 |
| 75,000 | ₱2.16456 | ₱162,342.00 |
| 150,000 | ₱2.01132 | ₱301,698.00 |
| 300,000 | ₱1.93538 | ₱580,614.00 |

