
DTA123JEBTL | |
|---|---|
DigiKey Part Number | 846-DTA123JEBTLTR-ND - Tape & Reel (TR) 846-DTA123JEBTLCT-ND - Cut Tape (CT) 846-DTA123JEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA123JEBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.27700 | ₱82.77 |
| 100 | ₱5.11530 | ₱511.53 |
| 500 | ₱3.74450 | ₱1,872.25 |
| 1,000 | ₱3.29967 | ₱3,299.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.73196 | ₱8,195.88 |
| 6,000 | ₱2.44512 | ₱14,670.72 |
| 9,000 | ₱2.29883 | ₱20,689.47 |
| 15,000 | ₱2.13419 | ₱32,012.85 |
| 21,000 | ₱2.03664 | ₱42,769.44 |
| 30,000 | ₱1.94177 | ₱58,253.10 |
| 75,000 | ₱1.73341 | ₱130,005.75 |
| 150,000 | ₱1.60465 | ₱240,697.50 |
| 300,000 | ₱1.49641 | ₱448,923.00 |

