Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123JMFHAT2L

DigiKey Part Number
DTA123JMFHAT2LTR-ND - Tape & Reel (TR)
DTA123JMFHAT2LCT-ND - Cut Tape (CT)
DTA123JMFHAT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA123JMFHAT2L
Description
TRANS PREBIAS PNP 0.1A VMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA123JMFHAT2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
150 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.51600₱85.16
100₱5.30000₱530.00
500₱3.88386₱1,941.93
1,000₱3.42413₱3,424.13
2,000₱3.03616₱6,072.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱2.43269₱19,461.52
16,000₱2.20026₱35,204.16
24,000₱2.08174₱49,961.76
40,000₱1.94851₱77,940.40
56,000₱1.86958₱104,696.48
80,000₱1.79286₱143,428.80
200,000₱1.62448₱324,896.00
Manufacturers Standard Package